Anderson Power Products 1323G1
Connector Power Heavy Duty PP/SB120 #1 AWG CONTACT
Mfr. Part #: 1323G1 / RS Stock #: 70162132
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$5.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Silver
Primary Type
Contact
Temperature Range
-20 to 105 C
Termination
Crimp
Type
Blade
Wire Insulation Diameter
0.6 in.
Wire Size
1 AWG
Overview
PP120 series Powerpole® housings are designed to accommodate up to 1/0 (50 mm2) wires and handle high currents up to 240 amps. Reducing bushings allow PP120 to accept down to #8 (10 mm2) wires. Multiple colors of stackable housings combine with APP® ’s low resistance flat wiping technology to offer powerful connection capability.