Anderson Power Products 1319G4-BK

Image may be a representation.
See specs for product details.
Contact; 120 Amp; 4 AWG; for PP120 Powerpole Connectors; 0.6 In. Dia. Ins.
Mfr. Part#: 1319G4-BK
Allied Stock#: 70162300

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.350 (Each)
1 $4.350
50 $4.180 (Save 4%)
100 $3.960 (Save 9%)
500 $3.700 (Save 15%)
1000 $3.130 (Save 28%)
Availability

1939 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Insulation, Wire : 0.6 in.
Primary Type : Contact
Series : Powerpole PP120 Series
Temperature Range : -20 to +105 °C

Overview

PP120 series Powerpole® housings are designed to accommodate up to 1/0 (50 mm2) wires and handle high currents up to 240 amps. Reducing bushings allow PP120 to accept down to #8 (10 mm2) wires. Multiple colors of stackable housings combine with APP® ’s low resistance flat wiping technology to offer powerful connection capability.

Product Added to Cart
Anderson Power Products
Contact; 120 Amp; 4 AWG; for PP120 Powerpole Connectors; 0.6 In. Dia. Ins.
Allied Stock #: 70162300
Mfr's Part #: 1319G4-BK
$4.350 Each
Quantity added: