Anderson Power Products 110G68

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; RETENTION CLIP PP15/45
Mfr. Part#: 110G68
Allied Stock#: 70162194

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.63 (Each)
100 $0.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Series : Powerpole PP15-PP45 Series

Overview

PP15-45 series are the smallest Powerpole® housings. They can be used for wire-to-wire or wireto-board applications. Wire sizes from #20 AWG (0.75 mm2) to #10 (6 mm2) offer power capabilities up to 55 amps per pole. Finger proof housings and the ability to incorporate first-mate last-break ground connectors enhance the capabilities of this Powerpole® series.

Product Added to Cart
Anderson Power Products
Connector; Power; Heavy Duty; RETENTION CLIP PP15/45
Allied Stock #: 70162194
Mfr's Part #: 110G68
$0.630 Each
Quantity added: