Anderson Power Products 110G17

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; PP15/30-RETAINING PIN-2+ HIGH
Manufacturer #: 110G17
Allied Stock #: 70162045

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.285 (Each)
1 $0.285
10 $0.271
50 $0.258
100 $0.247
Availability

884 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Insulation, Wire : 0.175 in.
Series : Powerpole PP15-PP45 Series
Temperature Range : -20 to +105 °C

Overview

PP15-45 series are the smallest Powerpole® housings. They can be used for wire-to-wire or wireto-board applications. Wire sizes from #20 AWG (0.75 mm2) to #10 (6 mm2) offer power capabilities up to 55 amps per pole. Finger proof housings and the ability to incorporate first-mate last-break ground connectors enhance the capabilities of this Powerpole® series.

Product Added to Cart
Anderson Power Products
Connector; Power; Heavy Duty; PP15/30-RETAINING PIN-2+ HIGH
Allied Stock #: 70162045
Mfr's Part #: 110G17
$0.285 Each
Quantity added: