AND / Purdy Electronics ANDPSI089C362S-4HB

Image may be a representation.
See specs for product details.
Digital 6-Bit Interface
Mfr. Part#: ANDPSI089C362S-4HB
Allied Stock#: 70157026

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Active Area : 195.07 × 113.04 mm
Input Type : LVDS 6-Bit Interface
Luminous Intensity : 800 cd/m2
Pixel Count : 1024 × 600
Primary Type : Color LCD Monitor
Screw Size : 8.9 "
Supply Voltage : 3.3 V

Overview



We offer TFT display modules that range from 3.5" to 15" diagonal in an assortment of poly-silicon (p-Si) and amorphous-silicon (a-Si) with VGA, SVGA, and XGA pixel resolution. The input signal is a 6-bit or 8-bit RGB digital data or LVDS data for the p-Si displays. These displays have high-bright CCFL backlights that generally provide 250 to 1,000 nits of light output through the front of the display. The Poly-Silicon Advantage — Cutting edge low temperature poly-silicon (p-Si) compositions, poly-silicon has some significant advantages. Poly-silicon displays have row and column drivers etched directly onto the glass, which reduces PCB, interconnects by 95%, yielding a display that is more rugged and reliable. Also, their transistors are smaller which improves their aperture ratio and generally provides a brighter display with higher pixel densities, up to 200 pixels per square inch, for improved resolution and a truly photographic image.

Product Added to Cart
AND / Purdy Electronics
Digital 6-Bit Interface
Allied Stock #: 70157026
Mfr's Part #: ANDPSI089C362S-4HB
$724.460 Each
Quantity added: