AND / Purdy Electronics AND5610SCL

Image may be a representation.
See specs for product details.
LED; Seven Segment; 3.3 mcd (Typ.) @ 10 mA; 635 nm (Typ.) @ 10 mA; -25 &
Mfr. Part#: AND5610SCL
Allied Stock#: 70079186

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70079185
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Application : Suitable for numerical readout for instrument and industrial products
Color, LED : Red
Common Pin : Cathode
Current, Forward : 30 mA (per Segment)
Current, Reverse : 100 μA (Max.) @ 25°C
Luminous Intensity : 3.3 mcd (Typ.) @ 10 mA
Mounting Type : Through Hole
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -25 °C
Temperature, Soldering : 260 °C (Max.)
Voltage, Forward : 2 VDC (per Segment)
Voltage, Reverse : 3 V (Max.) @ 25 °C
Wavelength, Peak : 635 nm (Typ.) @ 10 mA

Overview

7 Segment, 3.3 mcd (Typ.) @ 10 mA Luminous Intensity, 100 uA (Max.) @ 25°C Reverse Current, LED

These displays come standard in red, and green; other colors available on a special order basis. These displays are available in a variety of sizes, luminous intensities, and with the option of either cathode or anode polarity. These displays are large size, making them suitable for distance viewing, across-the-building status displays, numerical readout for instrumentation products.
These LED displays are suitable for numerical readout for instrument and industrial products.

Product Added to Cart
AND / Purdy Electronics
LED; Seven Segment; 3.3 mcd (Typ.) @ 10 mA; 635 nm (Typ.) @ 10 mA; -25 &
Allied Stock #: 70079186
Mfr's Part #: AND5610SCL
$1.480 Each
Quantity added: