AND / Purdy Electronics AND4WA

Image may be a representation.
See specs for product details.
LED; White; 160 mcd (Typ.); 2.4 mm; P-LCC-2; 30 mA; 3.6 V (Typ.); 5 V; 120 mW
Mfr. Part#: AND4WA
Allied Stock#: 70079135

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.47 (Each)
3000 $1.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Application : Ideal for (LCD) backlight & light pipe
Color : White
Color, Emitted : White
Current, Forward : 30 mA
Diameter : 2.4 mm
Luminous Intensity : 160 mcd
Mounting Type : Surface Mount
Package Type : PLCC-2
Power Dissipation : 120 mW
Technology : GaN
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -30 °C
Temperature, Soldering : 260 °C
Viewing Angle : 120 °
Voltage, Forward : 3.6 V
Voltage, Reverse : 5 V

Overview

Surface Mount Package, 30 mA Forward Current, GaN Ultra Bright White Light Emissions

We specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, right-angle and TOP). For right-angle LEDs, contact your Allied Sales Representative.
Ultra bright white light emission surface mount package.

Product Added to Cart
AND / Purdy Electronics
LED; White; 160 mcd (Typ.); 2.4 mm; P-LCC-2; 30 mA; 3.6 V (Typ.); 5 V; 120 mW
Allied Stock #: 70079135
Mfr's Part #: AND4WA
$1.470 Each
Quantity added: