AND / Purdy Electronics AND126SG

Image may be a representation.
See specs for product details.
LED; Red/Green; 14mcd; 4.1mmDia.; T-1; 30mAIf; 2/2.1V Vf; 565nm
Manufacturer #: AND126SG
Allied Stock #: 70079163

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.49 (Each)
1 $0.49
25 $0.47
100 $0.44
250 $0.38
500 $0.36
Availability

752 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Emitted : Green ; Red
Color, Lens : White
Current, Forward : 30 mA
Diameter : 4.1 mm
Finish, Lens : Diffused
Luminous Intensity : 14 mcd
Mounting Type : Through Hole
Package Type : T1 (3 mm)
Temperature, Operating, Maximum : +75 °C
Temperature, Operating, Minimum : -25 °C
Viewing Angle : 60 °
Voltage, Reverse : 4 V
Wavelength, Peak : 565 nm

Overview

Red, 14 mcd Luminous Intensity, 30 mA Forward Current, LEDs

These lamps have luminous intensity ranging from 1 to 50 mcd. Packaging includes lamps in 3 and 5 mm sizes. Features : All plastic mold type, milky diffused lens; low drive current of 10 to 15mA and fast response time, capable of pulse operation.
Standard bright LED lamp with fast response time.

Product Added to Cart
AND / Purdy Electronics
LED; Red/Green; 14mcd; 4.1mmDia.; T-1; 30mAIf; 2/2.1V Vf; 565nm
Allied Stock #: 70079163
Mfr's Part #: AND126SG
$0.490 Each
Quantity added: