AND / Purdy Electronics AND10C210-4HB

Image may be a representation.
See specs for product details.
Display; Color TFT; 265.0 x 188.8 x 12 mm (Max) D; 640 W x 480 H
Manufacturer #: AND10C210-4HB
Allied Stock #: 70156999

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70157005
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Active Area : 211.20 × 158.40 mm
Character Format : 265.0 x 188.8 x 12 mm (Max) D mm
Display Type : TFT
Input Type : Digital 6-Bit (256K Colors) Interface
Input Voltage : 5 V
Luminous Intensity : 1000 cd/m2
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : 0
Pixel Count : 640 × 480
Power Dissipation : 14 W (Typ.)
Primary Type : Color LCD Monitor
Screw Size : 10.4 "
Supply Voltage, Logic : 5.0 V (Typ.)
Viewing Area : 211.20 x 158.40 mm

Overview



We offer TFT display modules that range from 3.5" to 15" diagonal in an assortment of poly-silicon (p-Si) and amorphous-silicon (a-Si) with VGA, SVGA, and XGA pixel resolution. The input signal is a 6-bit or 8-bit RGB digital data or LVDS data for the p-Si displays. These displays have high-bright CCFL backlights that generally provide 250 to 1,000 nits of light output through the front of the display. The Poly-Silicon Advantage — Cutting edge low temperature poly-silicon (p-Si) compositions, poly-silicon has some significant advantages. Poly-silicon displays have row and column drivers etched directly onto the glass, which reduces PCB, interconnects by 95%, yielding a display that is more rugged and reliable. Also, their transistors are smaller which improves their aperture ratio and generally provides a brighter display with higher pixel densities, up to 200 pixels per square inch, for improved resolution and a truly photographic image.

Product Added to Cart
AND / Purdy Electronics
Display; Color TFT; 265.0 x 188.8 x 12 mm (Max) D; 640 W x 480 H
Allied Stock #: 70156999
Mfr's Part #: AND10C210-4HB
$708.560 Each
Quantity added: