Anamet Electrical 7STR10090B
Anaconda Sealtite(R) Steel Fittings 1" 90o
Mfr. Part #: 7STR10090B / RS Stock #: 70960519
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.99
5
$23.99
10
$23.49
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
90
Diameter
3/8 in
Finish
Zinc-Plated
Material
Metal
Size
1 in.
Standards
”UL Listed, CSA Certified”
Thread Size
1 in. NPT
Thread Type
NPT
Type
Conduit Elbow
Overview
7STR38B, 3/8" STRAIGHT STEEL SEALTITE FITTING
Features:
Zinc plated steel fitting, has a five piece construction consisting of a gland nut, sealing ring, high tensile grounding ferrule, insulated throat, and body.
Included sealing ring and galvanized steel lock nut provides a means for connecting the fitting to boxes.
Corrosion resistant, protects from moisture and oils.
Installation:
Fitting is ideal for use with standard liquid-tight conduit to allow easy installation. IP 66/67 Rated when installed with approved conduit.
Approved for both exposed and concealed locations. Rated for temperature ranges -49…F to + 221…F (-45…C to +105…C).
Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
Complies with UL Standard 514B and CSA C22.2 combined File No. E472179 category code DWTT.
Certifications
UL LISTED
CSA CERTIFIED
RoHS WEEE COMPLIANT
Features:
Zinc plated steel fitting, has a five piece construction consisting of a gland nut, sealing ring, high tensile grounding ferrule, insulated throat, and body.
Included sealing ring and galvanized steel lock nut provides a means for connecting the fitting to boxes.
Corrosion resistant, protects from moisture and oils.
Installation:
Fitting is ideal for use with standard liquid-tight conduit to allow easy installation. IP 66/67 Rated when installed with approved conduit.
Approved for both exposed and concealed locations. Rated for temperature ranges -49…F to + 221…F (-45…C to +105…C).
Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
Complies with UL Standard 514B and CSA C22.2 combined File No. E472179 category code DWTT.
Certifications
UL LISTED
CSA CERTIFIED
RoHS WEEE COMPLIANT