Anamet Electrical 7STR30045B

Image may be a representation.
See specs for product details.
Anaconda Sealtite® 3" ZINC PLATED STEELNPT 45° FITTING
Manufacturer #: 7STR30045B
Allied Stock #: 70960538

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$121.39 (Each)
1 $121.39
3 $115.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : 45
Diameter : 1.25 in
Finish : Zinc-Plated
Material : Metal
Series : Steel Fittings Series
Size : 3 in.
Size, Thread : 3 in. NPT
Standards : "UL Listed, CSA Certified"
Thread Type : NPT
Type : Conduit Elbow

Overview

7STR125B, 1-1/4" STRAIGHT STEEL SEALTITE FITTING

Features:

  • Zinc plated steel fitting, has a five piece construction consisting of a gland nut, sealing ring, high tensile grounding ferrule, insulated throat, and body.
  • Included sealing ring and galvanized steel lock nut provides a means for connecting the fitting to boxes.
  • Corrosion resistant, protects from moisture and oils.

    Installation:
    Fitting is ideal for use with standard liquid-tight conduit to allow easy installation. IP 66/67 Rated when installed with approved conduit.
    Approved for both exposed and concealed locations. Rated for temperature ranges -49…F to + 221…F (-45…C to +105…C).
    Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
    Complies with UL Standard 514B and CSA C22.2 combined File No. E472179 category code DWTT.

    Certifications
    UL LISTED
    CSA CERTIFIED
    RoHS WEEE COMPLIANT

  • Product Added to Cart
    Anamet Electrical
    Anaconda Sealtite® 3" ZINC PLATED STEELNPT 45° FITTING
    Allied Stock #: 70960538
    Mfr's Part #: 7STR30045B
    $121.390 Each
    Quantity added: