Anamet Electrical 455568

Image may be a representation.
See specs for product details.
Anaconda Sealtite® ; 2"; Type RWS; 100' Reel
Mfr. Part#: 455568
Allied Stock#: 70960473

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$442.140 (Reel of 100)
1 $442.140
3 $420.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Diameter : 2"
Length : 100ft
Material : Termoplastic PVC
Series : Type RWS Series

Overview

Flexible steel conduit

Features:

  • Constructed of continuously interlocked, zinc-coated steel strip.
  • Flexible with high crush resistance.
  • Smooth exterior and interior allow for easy pulling and wire fishing.

    Conduit shall be Anaconda Type RWS. Conduit shall provide flexible raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel. Conduit shall be UL listed in electrical trade sizes 3/8" thru 4".

    Flexible with High Crush Resistance Meets Requirements of UL1 and NEC 348
    +450°F Maximum Temperature

    Installation:
    Uses standard flexible metal conduit connectors.
    Continuous grounding contact.
    UL Listed Standard #1, File # E98045.
    Manufactured in size range from 3/8" through 4".
    Complies with Article 348, NEC.
    Permitted to be used in exposed and concealed locations (Article 348.10); enclosed motor leads (Article 430.245(B); elevators, escalators, wheelchair lifts (Article 620.21).
    +450…F Maximum temperature.

  • Product Added to Cart
    Anamet Electrical
    Anaconda Sealtite® ; 2"; Type RWS; 100' Reel
    Allied Stock #: 70960473
    Mfr's Part #: 455568
    $442.140 Reel of 100
    Quantity added: