Amveco T62060P2S02

Image may be a representation.
See specs for product details.
TRANSFORMER; LOW PROFILE: 25.0VA; SEC-FULL LOAD VAC 2X7; CURRENT 1785MA
Manufacturer #: T62060P2S02
Allied Stock #: 70065664

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.95 (Each)
1 $23.95
5 $22.84
10 $22.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Toroidal
Current, Secondary : 1.785 A
Frequency : 50/60 Hz
Phase : 1
Power Rating : 25 VA
Type : Step-Down Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 7/14 VAC
Weight : 388 g

Overview



The 62000-Series Miniature toroidal step-down transformers offers the design engineer the same features as our larger toroidal power transformers, namely, very low EMR (magnetic strayfields), quiet operation, low temperature rise, low profile, low no-load current and very low no-load losses.

Features:

  • Primary Voltage of 115 V or 230 V at 50/60 Hz
  • Safety Standard Certification (UL 506), Design Construction Meet UL 1950, VDE 0805, IEC 950, EN 60950
  • UL Recognized for Insulation Class A (105C). Meets All Requirements of Class E (125°C)
  • UL Certifications to +40°C (1.6 VA-25 VA)
  • Hipot Testing at 4000 V Between Primary and Secondary. (VDE0550)
  • Maximum Ambient Temperature of +60°C
  • Epoxy Potted Center with Through Hole for M4 Bolt

  • Product Added to Cart
    Amveco
    TRANSFORMER; LOW PROFILE: 25.0VA; SEC-FULL LOAD VAC 2X7; CURRENT 1785MA
    Allied Stock #: 70065664
    Mfr's Part #: T62060P2S02
    $23.950 Each
    Quantity added: