Amveco MT0230DS

Image may be a representation.
See specs for product details.
TRANSFORMER; MEDICAL; TOROIDAL: 230VA; 1.92A SEC CURRENT @ 120VAC; 0.96A SEC CUR
Mfr. Part#: MT0230DS
Allied Stock#: 70065643

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$232.750 (Each)
1 $232.750
5 $211.590
10 $193.960
25 $179.040
50 $166.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Toroidal
Current, Secondary : 1.92 A
Frequency : 50/60 Hz
Phase : 1
Power Rating : 230 VA
Type : Toroidal Transformer
Voltage, Output 2 : 240 VAC
Voltage, Primary : 100/120 VAC
Voltage, Secondary : 120 VAC
Weight : 5.2 lbs.

Overview

Medical Power and Isolation Transformers 50/60 Hz.
Multiple primaries must be connected in series or parallel.

Features:

  • Units Rated Below 1000 VA Come with Metal Disk and Insulating Pads
  • Units Rated 1000 VA and Larger Are Center Potted
  • Units Over 3000 VA Do Not Have Thermal Fuses Wound in the Primaries, But Intended to Operate External Safety Device

  • Product Added to Cart
    Amveco
    TRANSFORMER; MEDICAL; TOROIDAL: 230VA; 1.92A SEC CURRENT @ 120VAC; 0.96A SEC CUR
    Allied Stock #: 70065643
    Mfr's Part #: MT0230DS
    $232.750 Each
    Quantity added: