Amveco K70054

Image may be a representation.
See specs for product details.
TRANSFORMER: PC MOUNT: LOW PROFILE: 15.0VA; SEC-FULL LOAD VAC 2X18; CURRENT 417M
Manufacturer #: K70054
Allied Stock #: 70065695

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Item not available for order

Please see replacement part(s):
70065796
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Toroidal
Current, Secondary : 0.417 A
Frequency : 50/60 Hz
Phase : 1
Power Rating : 15 VA
Series : 70000 Series
Type : Step-Down Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 18/36 VAC
Weight : 304 g

Overview

The attractive 70000 Series PC Mount toroidal step-down transformers offers the design engineer the same features as our non-encapsulated toroidal power transformers, namely, very low EMR (magnetic strayfields), quiet operation, low temperature rise, low profile, low no-load current and very low no-load losses.

Features:

  • Primary Voltage of 115 V or 230 V at 50/60 Hz
  • Safety Standard Certifications (UL 506, UL 1950 (UL File #E145880), VDE 0805, IEC 950, EN 60950.60950)
  • UL File #122978 Recognized for Insulation Class A (105C) — Meets All Requirements of Class E (125C)
  • UL and VDE Certifications to +40°C (1.6 VA-25 VA)
  • Hipot Testing at 4000 V Between Primary and Secondary (VDE0550)
  • Maximum Ambient Temperature of +60°C for 1.6 VA- 25 VA, +40°C for 35 VA and 50 VA Models
  • Custom Design Options with Minimum Order of 1000 Pieces Custom Specified Primary and Secondary Voltages Are Available

  • Product Added to Cart
    Amveco
    TRANSFORMER: PC MOUNT: LOW PROFILE: 15.0VA; SEC-FULL LOAD VAC 2X18; CURRENT 417M
    Allied Stock #: 70065695
    Mfr's Part #: K70054
    $17.920 Each
    Quantity added: