Amveco 62031P2S02

Image may be a representation.
See specs for product details.
TRANSFORMER; LOW PROFILE: 7.0VA; SEC-FULL LOAD VAC 2X9; CURRENT 389MA
Mfr. Part#: 62031P2S02
Allied Stock#: 70065739

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.20 (Each)
1 $24.20
5 $22.01
10 $20.16
25 $18.62
50 $17.28
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Toroidal
Current, Secondary : 0.389 A
Frequency : 50/60 Hz
Phase : 1
Power Rating : 7 VA
Series : 62000 Series
Type : Step-Down Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 9/18 VAC
Weight : 145 g

Overview

The 62000-Series Miniature toroidal step-down transformers offers the design engineer the same features as our larger toroidal power transformers, namely, very low EMR (magnetic strayfields), quiet operation, low temperature rise, low profile, low no-load current and very low no-load losses.

Features:

  • Primary Voltage of 115 V or 230 V at 50/60 Hz
  • Safety Standard Certification (UL 506), Design Construction Meet UL 1950, VDE 0805, IEC 950, EN 60950
  • UL Recognized for Insulation Class A (105C). Meets All Requirements of Class E (125°C)
  • UL Certifications to +40°C (1.6 VA-25 VA)
  • Hipot Testing at 4000 V Between Primary and Secondary. (VDE0550)
  • Maximum Ambient Temperature of +60°C
  • Epoxy Potted Center with Through Hole for M4 Bolt

  • Product Added to Cart
    Amveco
    TRANSFORMER; LOW PROFILE: 7.0VA; SEC-FULL LOAD VAC 2X9; CURRENT 389MA
    Allied Stock #: 70065739
    Mfr's Part #: 62031P2S02
    $24.200 Each
    Quantity added: