Amprobe AT-4004CON

Image may be a representation.
See specs for product details.
ADVANCED WIRE TRACER; W/HARD CASE & CLAMP-ON TRANSMITTER
Mfr. Part#: AT-4004CON
Allied Stock#: 70102059

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Battery Type : 9V
Dimensions : 0.55 x 0.26 In.
Display Type : LCD
Material, Casing : ABS
Series : AT-4000 Series
Type : Wire
Weight : 0.32 Lb.

Overview

Amprobe's reputation for out-performing circuit tracers has just gotten better. These new and improved advanced tracers combine features and functions to make your job easier.







  • Extremely easy to use

  • One universal transmitter - automatically switches to work with either energized or non-energized systems

  • Receiver not position sensitive - does not need to be rotated in order to provide accurate readings

  • Precise sensitivity adjustment

  • Traces live wires buried or hidden behind walls

  • Traces energized and non-energized (open, broken) wires

  • Performs tests without having to interrupt power

  • Locates breakers, neutrals, and ground lines

  • Locates & traces wires in walls, floors, conduit, computer cables, etc.

  • Pinpoints shorts, ground faults and broken wires

  • Does not interfere with sensitive electronic equipment

  • Battery Booster strengthens signal for open tracing

  • Clamp-on attachment injects signal for non-contact operation

  • No hassle one-year warranty





  • Product Added to Cart
    Amprobe
    ADVANCED WIRE TRACER; W/HARD CASE & CLAMP-ON TRANSMITTER
    Allied Stock #: 70102059
    Mfr's Part #: AT-4004CON
    $949.950 Each
    Quantity added: