Amprobe AMB-50

Image may be a representation.
See specs for product details.
5000V INSULATION RESISTANCE TESTER
Mfr. Part#: AMB-50
Allied Stock#: 70102106

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$899.960 (Each)
1 $899.960
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : AMB Series
Type : Insulation
UPC Code : 095969556965

Overview

5000 V Basic Insulation Resistance Tester

Amprobe AMB-50 High-Voltage Insulation Tester has the necessary features for professional insulation diagnostics. It features calculation of PI, and DAR parameters. The PASS/FAIL comparison function helps to improve testing productivity. Readings are clearly displayed on a large backlit LCD display. Windows compatible PC Software and USB communications port serve for connecting the instrument to the PC and management of the recorded test data.

Product Added to Cart
Amprobe
5000V INSULATION RESISTANCE TESTER
Allied Stock #: 70102106
Mfr's Part #: AMB-50
$899.960 Each
Quantity added: