Amphenol Spectra Strip 135-2801-010
Multiconductor Cable,10C,28AWG,7x36,TC,PVC ins,10 Color Repeat Ribbon Cable,UL
Mfr. Part #: 135-2801-010 / RS Stock #: 70111292
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For digital and analog signal transmission
Cable Type
Flat or Ribbon
Conductor Material
Tinned Copper (TC)
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
10 Color Repeat
Number of Conductors
10
Packaging
Coil
Product Header
3C® 135 Series Color-Coded Planar Cable
Standards
UL ; CSA AWM
Stranding
7x36
Temperature, Rating
80 °C
Wire Size
28 AWG
Overview
?Double Contour Allows Termination from Either Side of Cable, Easy Conductor Separation for Circuit Routing
?Fast, Low Cost Mass Termination to All Standard 50 MIL Insulation Displacement (IDC) Connectors
?Voltage Rating: 300 V ?Current Rating: 1 Amp