Amphenol Spectra Strip 125-3007-068

Image may be a representation.
See specs for product details.
Cable; 68Cond; 30AWG; 7x38; TC; PVC ins; Red/Gray/Blue/Gray Rpt Clr PE jkt; UL CSA AWM
Mfr. Part#: 125-3007-068
Allied Stock#: 70111269

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
$1,126.770 (Per 250 ft. Coil)
10 $1,126.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 4

Specifications

Application : For LVD SCSI higher frequency
Cable Type : Flat or Ribbon
Color, Jacket : Red/Gray, Blue/Gray Repeat
Diameter, Outer : 0.025 in.
Length : 250 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyester Laminate (PE)
Number of Conductors : 68
Packaging : Coil
Product Header : Fully Laminated Twist ’N’ Flat Cable
Standards : UL AWM ; CSA AWM
Stranding : 7x38
Temperature, Rating : 80 C
Wire Size : 30 AWG
Product Added to Cart
Amphenol Spectra Strip
Cable; 68Cond; 30AWG; 7x38; TC; PVC ins; Red/Gray/Blue/Gray Rpt Clr PE jkt; UL CSA AWM
Allied Stock #: 70111269
Mfr's Part #: 125-3007-068
$1,126.770 Per 250 ft. Coil
Quantity added: