Amphenol Tuchel Industrial T 3637 009
Receptacle, 12, Male, 20 to 26 AWG, 0.788 in., 60 V, 3 A, > 10 12 Ohms
Mfr. Part #: T 3637 009 / RS Stock #: 70013114
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
105
$18.94
525
$18.66
10500
$18.43
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; IEC
Angle
Straight Degree(s)
Contact Plating
Silver
Contact Type
Pin
Current Rating
3 Amp
Dielectric Material
Thermoplastic
Features
Shielded
Gender
Panel Socket
Housing Finish
Nickel
Housing Material
Die Cast
Housing Type
Metal
IP Rating
IP40
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Panel Mount
Number of Contacts
12
Packaging
Bulk
Primary Type
DIN
Special Features
EMI Shielding, Screw Locking
Strain Relief
Internal
Termination
Solder
Type
Receptacle
Voltage Rating
60 V
Wire Size
24 AWG
Overview
Male Receptacle, 20-26 AWG Wire Size
- Materials: Housing ? Die-cast, nickel-plated; Dielectric ? Thermoplastic; Contact Plating ? Silver or gold. - Current Rating: 5 A, except 3 A for 12 and 14 contact. - Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length ? approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. - Cable Outlet: 6 mm. - Temperature Rating: -40 to +85?C.
- Maximum Panel Thickness : 3.5 mm (0.138").
?UL File Number: E63093, IEC529, DIN40-450; Rated IP40?Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching?Complete EMI Shielding in Fully Mated and Locked Position?Metal Threaded Coupling ACC to IEC130-9
- Materials: Housing ? Die-cast, nickel-plated; Dielectric ? Thermoplastic; Contact Plating ? Silver or gold. - Current Rating: 5 A, except 3 A for 12 and 14 contact. - Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length ? approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. - Cable Outlet: 6 mm. - Temperature Rating: -40 to +85?C.
- Maximum Panel Thickness : 3.5 mm (0.138").
?UL File Number: E63093, IEC529, DIN40-450; Rated IP40?Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching?Complete EMI Shielding in Fully Mated and Locked Position?Metal Threaded Coupling ACC to IEC130-9