Amphenol Sine/Tuchel T 3363 100

Image may be a representation.
See specs for product details.
Connector; 5; Female; 20 to 26 AWG; 6 mm; 300 V; 5 A; > 10^12 Ohms; Die Cast
Mfr. Part#: T 3363 100
Allied Stock#: 70013399

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.80 (Each)
1 $5.80
2 $5.56
10 $5.22
50 $4.87
100 $4.35
Availability

393 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized/IEC
Angle : Straight
Contact Plating : Silver
Contact Type : Socket
Current Rating : 5 A
Features : Shielded
Finish, Housing : Nickel
Gender : Panel Socket
Housing Type : Metal
IP Rating : IP40
Keyed Position : Keyed
Material, Dielectric : Thermoplastic
Material, Housing : Die Cast
Mating Type : Threaded
Mounting Type : Jam Nut
Number of Contacts : 5
Packaging : Bulk
Primary Type : DIN
Series : C091 A Series
Shell Size : DIN (240 Degree)
Special Features : EMI Shielding, Screw Locking
Strain Relief : Internal
Termination : Solder
Type : IP40
Voltage Rating : 250 V
Wire Size : 20-26

Overview

Female Receptacle Cable Connector, Rated Voltage 300 V, Rated Current 5 A

Materials: Housing — Die-cast, nickel-plated; Dielectric — Thermoplastic; Contact Plating — Silver or gold. Current Rating: 5 A, except 3 A for 12 and 14 contact. Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length — approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. Cable Outlet: 6 mm. Temperature Rating: –40 to +85°C.
Maximum Panel Thickness: 3.5 mm (0.138") Hex nut upon request.

  • UL File Number: E63093, IEC529, DIN40-450; Rated IP40
  • Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching
  • Complete EMI Shielding in Fully Mated and Locked Position
  • Metal Threaded Coupling ACC to IEC130-9

  • Product Added to Cart
    Amphenol Sine/Tuchel
    Connector; 5; Female; 20 to 26 AWG; 6 mm; 300 V; 5 A; > 10^12 Ohms; Die Cast
    Allied Stock #: 70013399
    Mfr's Part #: T 3363 100
    $5.800 Each
    Quantity added: