Amphenol Tuchel Industrial T 3302 400
Conn.,Cir.,DIN,Rear Panel Plug,4 DIN,C091 A,10.5 mm pin length,Silver,300 V,5 A
Mfr. Part #: T 3302 400 / RS Stock #: 70013224
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
105
$14.21
525
$13.93
10500
$13.49
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; IEC
Angle
Straight Degree(s)
Contact Plating
Silver
Contact Resistance
5 mOhms
Contact Type
Pin
Current Rating
5 A
Dielectric Material
Thermoplastic
Gender
Panel Plug
Housing Finish
Nickel
Housing Material
Die Cast, Nickel Plated
Housing Type
Metal
IP Rating
IP40
Mating Type
Threaded
Mounting Type
Panel Mount
Number of Contacts
4
Primary Type
DIN
Special Features
Screw Locking
Strain Relief
Internal
Temperature Rating
-40°C to +100°C C
Termination
Solder
Type
Receptacle
Voltage Rating
300 V
Wire Size
20-26 AWG