Amphenol Sine/Tuchel RTFD-18B

Image may be a representation.
See specs for product details.
Panel Gasket; Size 18; for RT360 Series
Manufacturer #: RTFD-18B
Allied Stock #: 70247455

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.75 (Each)
1 $0.75
10 $0.71
25 $0.66
100 $0.61
Availability

91 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Eco; mateRM Series
Shell Size : 18
Type : Panel Gasket

Overview

The Ecomate® RM Series is the connector of choice wherever there are demanding interconnect architectures. The multiway connectors are available in 7 shell sizes and 25 insert arrangements with a variety of wire gauge options. It is the high performance, cost effective solution of choice for our customers.

The Series includes two kinds of connectors: Standard Products and High Amperage. Standard Products are widely used, standardized connectors, while the High Amperage connectors are designed to endure large currents and high voltage. Typically used within hybrid electric vehicles, High Amperage connectors are available in single pole, high power arrangements featuring RADSOK® technology. RADSOK® products are offered exclusively by Amphenol. Custom developed solutions are available in both styles.

Our Ecomate® RM products are designed to be a competitive alternative to other industry standard products while maintaining the best possible mechanical and environmental quality on the market. Our Ecomate® RM products feature IP67 environmental sealing qualities, rugged nickel plated aluminum outer shells and bayonet locking systems that require only a 1/3 turn. An audible locking “click" indicates proper installation.

  • Male/Female: Male
  • Shell Size: 14
  • Number of Contacts: 12
  • Contact Pin/Socket: Pin
  • Contact Size: 16
  • AWG: 16
  • Amperage: 13
  • Voltage: 300
  • IP Rating: IP67
  • Salt Spray: 48 H

  • Product Added to Cart
    Amphenol Sine/Tuchel
    Panel Gasket; Size 18; for RT360 Series
    Allied Stock #: 70247455
    Mfr's Part #: RTFD-18B
    $0.750 Each
    Quantity added: