Amphenol Sine Systems RT0W71210SNH
Circular Connector,Jam Nut,10Pin,Female,20 AWG,Shell Size 12,EcoMate RM Series
Mfr. Part #: RT0W71210SNH / RS Stock #: 70247441
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.48
5
$17.01
10
$15.43
50
$14.23
100
$13.31
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
5 A ; 7.5 A
Contact Size
20 AWG
Contact Type
Socket
Family Name
ecomate
Gender
Female
Housing Material
Zinc Alloy ; Nickel Plated
IP Rating
IP67
Mates With
RT0W61210PNH ; RT0W61210PNH03 ; RT0W61210PNHEC ; RT0W61210PNHEC03 ; RT0W61210PNHEC03R ; RT0W61210PNHECR ; RT0W61210PNH-K
Number of Contacts
10
Primary Type
Sealed
Shape
Circular
Shell Size
12 in
Temperature Range
-40 to 105 C
Type
Jam Nut Receptacle
Voltage Rating
150 V
Wire Size
20-30 AWG
Overview
The Ecomate® RM Series is the connector of choice wherever there are demanding interconnect architectures. The multiway connectors are available in 7 shell sizes and 25 insert arrangements with a variety of wire gauge options. It is the high performance, cost effective solution of choice for our customers.
The Series includes two kinds of connectors: Standard Products and High Amperage. Standard Products are widely used, standardized connectors, while the High Amperage connectors are designed to endure large currents and high voltage. Typically used within hybrid electric vehicles, High Amperage connectors are available in single pole, high power arrangements featuring RADSOK® technology. RADSOK® products are offered exclusively by Amphenol. Custom developed solutions are available in both styles.
Our Ecomate® RM products are designed to be a competitive alternative to other industry standard products while maintaining the best possible mechanical and environmental quality on the market. Our Ecomate® RM products feature IP67 environmental sealing qualities, rugged nickel plated aluminum outer shells and bayonet locking systems that require only a 1/3 turn. An audible locking "click" indicates proper installation.
Male/Female: Male
Shell Size: 14
Number of Contacts: 12
Contact Pin/Socket: Pin
Contact Size: 16
AWG: 16
Amperage: 13
Voltage: 300
IP Rating: IP67
Salt Spray: 48 H
The Series includes two kinds of connectors: Standard Products and High Amperage. Standard Products are widely used, standardized connectors, while the High Amperage connectors are designed to endure large currents and high voltage. Typically used within hybrid electric vehicles, High Amperage connectors are available in single pole, high power arrangements featuring RADSOK® technology. RADSOK® products are offered exclusively by Amphenol. Custom developed solutions are available in both styles.
Our Ecomate® RM products are designed to be a competitive alternative to other industry standard products while maintaining the best possible mechanical and environmental quality on the market. Our Ecomate® RM products feature IP67 environmental sealing qualities, rugged nickel plated aluminum outer shells and bayonet locking systems that require only a 1/3 turn. An audible locking "click" indicates proper installation.
Male/Female: Male