Amphenol Sine/Tuchel C146 68R010 600 8

Image may be a representation.
See specs for product details.
10 pole top entry hood with screw locking system; IP68; M32; E10
Mfr. Part#: C146 68R010 600 8
Allied Stock#: 70903021

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.95 (Each)
10 $29.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : HeavyMate Series

Overview

Amphenol's HeavyMate® Heavy Duty Connectors provide a robust design necessary for harsh industrial environments. They have a wide range of inserts for signal and power transmission and a large variety in pole sizes from 6 to 24 poles per connector. The HeavyMate® Connectors utilize Radsok® contact technology which correspond to the market standard and are suitable for high current applications with very low transition resistance. Features: Robust Design Very Good EMC Protection Power and Signal Transmission Secure Locking System IP65 Corrosion Resistance Vibration Proof VDE, UL, CSA Approvals

Product Added to Cart
Amphenol Sine/Tuchel
10 pole top entry hood with screw locking system; IP68; M32; E10
Allied Stock #: 70903021
Mfr's Part #: C146 68R010 600 8
$29.950 Each
Quantity added: