Amphenol Sine/Tuchel C146 67R006 507 1 F

Image may be a representation.
See specs for product details.
hood size 6; side entry for 1 lever IP67
Mfr. Part#: C146 67R006 507 1 F
Allied Stock#: 70902993

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$9.660 (Each)
50 $9.660
500 $9.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 10

Specifications

Series : HeavyMate series

Overview

Amphenol's HeavyMate® Heavy Duty Connectors provide a robust design necessary for harsh industrial environments. They have a wide range of inserts for signal and power transmission and a large variety in pole sizes from 6 to 24 poles per connector. The HeavyMate® Connectors utilize Radsok® contact technology which correspond to the market standard and are suitable for high current applications with very low transition resistance. Features: Robust Design Very Good EMC Protection Power and Signal Transmission Secure Locking System IP65 Corrosion Resistance Vibration Proof VDE, UL, CSA Approvals

Product Added to Cart
Amphenol Sine/Tuchel
hood size 6; side entry for 1 lever IP67
Allied Stock #: 70902993
Mfr's Part #: C146 67R006 507 1 F
$9.660 Each
Quantity added: