Amphenol Sine/Tuchel C146 67F006 000 8 F

Image may be a representation.
See specs for product details.
Housing size 6 with 1 lever; IP67
Manufacturer #: C146 67F006 000 8 F
Allied Stock #: 70902985

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$16.44 (Each)
50 $16.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 10

Specifications

Series : HeavyMate series

Overview

Amphenol's HeavyMate® Heavy Duty Connectors provide a robust design necessary for harsh industrial environments. They have a wide range of inserts for signal and power transmission and a large variety in pole sizes from 6 to 24 poles per connector. The HeavyMate® Connectors utilize Radsok® contact technology which correspond to the market standard and are suitable for high current applications with very low transition resistance. Features: Robust Design Very Good EMC Protection Power and Signal Transmission Secure Locking System IP65 Corrosion Resistance Vibration Proof VDE, UL, CSA Approvals

Product Added to Cart
Amphenol Sine/Tuchel
Housing size 6 with 1 lever; IP67
Allied Stock #: 70902985
Mfr's Part #: C146 67F006 000 8 F
$16.440 Each
Quantity added: