Amphenol Sine/Tuchel C146 10R010 556 1

Image may be a representation.
See specs for product details.
Single side entry low profile hood withstud.
Mfr. Part#: C146 10R010 556 1
Allied Stock#: 70902581

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.27 (Each)
35 $12.27
350 $11.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 35

Multiples Of: 35

Specifications

Series : HeavyMate Series

Overview

Amphenol's HeavyMate® Heavy Duty Connectors provide a robust design necessary for harsh industrial environments. They have a wide range of inserts for signal and power transmission and a large variety in pole sizes from 6 to 24 poles per connector. The HeavyMate® Connectors utilize Radsok® contact technology which correspond to the market standard and are suitable for high current applications with very low transition resistance. Features: Robust Design Very Good EMC Protection Power and Signal Transmission Secure Locking System IP65 Corrosion Resistance Vibration Proof VDE, UL, CSA Approvals

Product Added to Cart
Amphenol Sine/Tuchel
Single side entry low profile hood withstud.
Allied Stock #: 70902581
Mfr's Part #: C146 10R010 556 1
$12.270 Each
Quantity added: