Amphenol Sine/Tuchel C146 10B015 060 2

Image may be a representation.
See specs for product details.
15+PE; HD female contact insert w/2xPE; term; for stamp crimp; contact sold separate
Manufacturer #: C146 10B015 060 2
Allied Stock #: 70902145

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.52 (Each)
10 $10.52
100 $9.89
250 $9.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : HeavyMate D Series

Overview

Heavy Duty Connectors, Receptacle, Silver Plating

According to DIN 43 652. Rated 16 A to 10 A, 250 V (600 V UL/CSA). Crimp contacts sold separately.
These connectors are designed and produced in conformity with the low voltage directive (73/23/EWG) respectively and are especially in accordance with the standards DIN EN 61984 (VDE0627); IEC 60664-1 (VDE 0110-1) and IEC 60529. The connectors may be used

Product Added to Cart
Amphenol Sine/Tuchel
15+PE; HD female contact insert w/2xPE; term; for stamp crimp; contact sold separate
Allied Stock #: 70902145
Mfr's Part #: C146 10B015 060 2
$10.520 Each
Quantity added: