Amphenol Sine/Tuchel C146 10A025 500 2

Image may be a representation.
See specs for product details.
Conn; Rect; Industrial; Insert Plug; 26 Cont; Crimp; C146D Series; Straight; 25+Gnd; 12A
Manufacturer #: C146 10A025 500 2
Allied Stock #: 70013312

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.18 (Each)
1 $10.18
10 $9.57
25 $8.96
100 $8.25
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Cable, Diameter : 4.1 mm
Color : Gray
Contact Configuration : 25+Gnd
Contact Type : Pin
Current Rating : 12 A
Gender : Male
Insert Style : Crimp
IP Rating : IP00
Length, Overall : 73 mm
Material, Dielectric : PC GV
Number of Contacts : 26
Number of Poles : 25 Pole
Number of Rows : 3
Primary Type : Rectangular
Product Header : C146D Series Heavy-Duty Connector
Series : HeavyMate D Series
Special Features : Contacts Not Included
Standards : UL Recognized, CSA Certified, SEV Approved
Temperature, Operating : -40 to +125 °C
Termination : Crimp
Type : Socket Insert
Voltage Rating : 250 V

Overview

Heavy Duty Connectors, Receptacle, Silver Plating

According to DIN 43 652. Rated 16 A to 10 A, 250 V (600 V UL/CSA). Crimp contacts sold separately.
These connectors are designed and produced in conformity with the low voltage directive (73/23/EWG) respectively and are especially in accordance with the standards DIN EN 61984 (VDE0627); IEC 60664-1 (VDE 0110-1) and IEC 60529. The connectors may be used

Product Added to Cart
Amphenol Sine/Tuchel
Conn; Rect; Industrial; Insert Plug; 26 Cont; Crimp; C146D Series; Straight; 25+Gnd; 12A
Allied Stock #: 70013312
Mfr's Part #: C146 10A025 500 2
$10.180 Each
Quantity added: