Amphenol Sine/Tuchel C091 31W005 100 2

Image may be a representation.
See specs for product details.
connector; circ din; male panel recept; front mt; 5 din silver pltd pin cont; ip67
Manufacturer #: C091 31W005 100 2
Allied Stock #: 70013498

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.91 (Each)
1 $8.91
10 $8.38
25 $7.84
100 $7.22
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized
Angle : Straight
Contact Plating : Silver
Contact Type : Pin
Current Rating : 5 A
Finish, Housing : Nickel
Gender : Panel Socket
Housing Type : Metal
IP Rating : IP67
Material, Dielectric : Thermoplastic
Material, Housing : Die Cast
Mating Type : Threaded
Mounting Type : Free Hanging
Number of Contacts : 5
Primary Type : DIN
Series : C091 D Series
Special Features : EMI Shielding, Metal Locking, Screw Locking
Strain Relief : Internal
Termination : Solder
Type : IP67
Voltage Rating : 250 V
Wire Size : 20-26

Overview

Male Receptacle with Solder Termination, Circular Connector

All metal for EMI applications. Standard threaded coupling. Die-cast brass shells with nickel-plating for 6 mm cables, 24-20 AWG wires. IP Rating: IP67 (water resistant). Current Rating: 60-250 V, 3-5 A. Shielded. Solder area is tin-plated on receptacles. Series C091D Right-Angle Series Specifications. Rated IP67 in mated condition. Current Rating: 5 A; 12 and 14 contact solder termination — 3 A. 20-26 AWG wires. Materials. Dielectric Material: Thermoplastic; Housing — Zinc alloy, nickel-plated. Locking Clip — Brass; Seal — Neoprene. Also available for 8 mm in 7 to 14 contacts and in gold-plating contacts in 3 DIN to 8 DIN contacts. Metal threaded coupling ACC to IEC 130-9. Cable Connector Length: 2.3".
The connector have a rated voltage of 300 V.

Product Added to Cart
Amphenol Sine/Tuchel
connector; circ din; male panel recept; front mt; 5 din silver pltd pin cont; ip67
Allied Stock #: 70013498
Mfr's Part #: C091 31W005 100 2
$8.910 Each
Quantity added: