Amphenol Sine/Tuchel C016 20H003 200 12

Image may be a representation.
See specs for product details.
connector; plastic circ; str male cable conn; 3+gnd gold plt cont; screw term; black
Mfr. Part#: C016 20H003 200 12
Allied Stock#: 70013128

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 168
Pricing (USD) & Availability
Special Pricing
$8.68 (Each)
1 $8.684
Standard Pricing
$15.040 (Each)
1 $15.040
2 $14.440
10 $13.540
50 $12.630
100 $11.280
Availability

168 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized/CSA/VDE
Angle : Straight
Application : Commercial
Cable, Diameter : 6-12.5 mm
Color : Black
Contact Configuration : 3 + 1 Ground (PE)
Contact Plating : Gold
Contact Type : Pin
Current Rating : 16 A
Gender : Cable Plug
Housing Type : Plastic
IP Rating : IP67
Material, Dielectric : Polyamide
Material, Housing : Polyamide
Mating Type : Threaded
Mounting Type : Free Hanging
Number of Contacts : 4
Primary Type : DIN
Series : Ecomate Series
Special Features : Screw Locking
Termination : Screws
Type : IP65/IP67
Voltage Rating : 400 V
Wire Size : 20-14

Overview

In design and conception the Eco/Mate program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector's main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology.

Features:

  • New Cable Screw Connection with Clamping Ring
  • Strain Relief and Mounted Gasket All In One Component
  • Ergonomically Shaped Handle for a Better Grip and Safer Handling
  • Fastening for the Protective Caps on the Receptacle Housing
  • One Cable Housing for All Cable Diameters (6 mm-12.5 mm)
  • UL Rated: 3 + PE — 400 V, 16 A; 6 + PE — 250 V, 13 A
  • Protection Class IP 65/67 in Mated Condition in Accordance with DIN EN 60526
  • Compatible with, but Supercedes the C016-1 Series
  • PE is Additional Ground Contact, Mate Before Breaks

  • Product Added to Cart
    Amphenol Sine/Tuchel
    connector; plastic circ; str male cable conn; 3+gnd gold plt cont; screw term; black
    Allied Stock #: 70013128
    Mfr's Part #: C016 20H003 200 12
    $8.684 Each
    Quantity added: