Amphenol Sine/Tuchel ATP06-2S-KIT01

Image may be a representation.
See specs for product details.
2-Way Socket Plug; Wedge and Contacts Kit
Mfr. Part#: ATP06-2S-KIT01
Allied Stock#: 70901698

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.56 (Each)
10 $11.56
100 $11.09
250 $10.52
500 $9.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Application : Heavy Equipment, Agriculture, Construction, Transportation, Off Road Recreation, Mining, Industrial, Railway,Automotive, Diagnostics, Marine, Water resistance, Harsh Environments
Color : Grey/ Orange
Contact Size : 12
Contact Type : Socket
Current Rating : 25
Dielectric Voltage : 1500V minimum
Insulation Resistance : 1000 megohms at 25°C
IP Rating : IP67
Material, Contact : Copper Alloy, Nickel Plated
Material, Housing : Thermoplastic
Material, Seal : Silicone Rubber
Mating Cycle : >100
Number of Contacts : 2
Number of Positions : 2-Way
Primary Type : Rectangular
Product Type : Plug
Series : ATP Series
Shape : Rectangular
Temperature, Operating, Minimum : -55 °C
Type : Kit
Wire Size : 10 to 14 AWG

Overview

ATP Series™ connectors are designed as a high-performance, cost-effective, thermoplastic solution to be used within the Marine, Heavy Equipment, Agricultural, Automotive, Alternative Energy fields, as well as other demanding interconnect applications. Available in 2 and 4 position options, the ATP Series™ Connectors contain superior environmental seals, seal retention capabilities and are designed for use with 10-14AWG with size 12 contacts handling up to 25A.
ATP Series™ connectors are compatible with other existing standard products industry-wide.

  • Amps: 25
  • AWG: 10-14
  • Color: Grey/ Orange
  • Contact Size: 12
  • Contact type: Pin & Socket
  • Dielectric Value: 1500V minimum
  • Housing Material: Thermoplastic
  • Insulation Resistance: 1000 megohms at 25°C
  • IP Rating: IP67
  • Mating Cycle Durability: >100
  • Positions: 2-Way
  • Seal Material: Silicone Rubber
  • Temperature Range: -55°C TO +125°C
  • Wire Range: 10-14 AWG

  • Product Added to Cart
    Amphenol Sine/Tuchel
    2-Way Socket Plug; Wedge and Contacts Kit
    Allied Stock #: 70901698
    Mfr's Part #: ATP06-2S-KIT01
    $11.560 Each
    Quantity added: