Amphenol Sine/Tuchel ATP04-2P-PM07GEC

Image may be a representation.
See specs for product details.
2 Pin Receptacle; screw PANEL MOUNT; w GASKET; END CAP; BLACK
Mfr. Part#: ATP04-2P-PM07GEC
Allied Stock#: 70769242

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 6
Pricing (USD) & Availability
Standard Pricing
$5.27 (Each)
1 $5.27
10 $5.07
25 $4.80
50 $4.48
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Number of Contacts : 2
Primary Type : Rectangular
Series : AT Panel Mate Series
Termination : Screw
Type : Receptacle

Overview

The Amphenol Panel|Mate™ series combines flange mounting options with the proven reliability of the AT/ATP Series™ environmentally-sealed thermoplastic connection system. Engineered with a one-piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.


Features
Wire Range - Size 12 contacts will accept wire ranges of 12-14AWG; Size 16 contacts will accept 14-20AWG.
Temperature - Operating temperature range: -55°C to +125°C at rated current
Housing/Latch - Thermoplastic/Integrated latch for mating
Dielectric Value - Meets or exceeds 1500 volts minimum
Drop Test - Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times
Shock - No latch disengagement or discontinuity shall be the result when subjected to 50 g’s in each of three axis (X, Y & Z)
Connector Terminal Retention - When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
Insulation Resistance - 1000 megohms minimum at 25°C
Water Immersion - A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water
of 1 meter without loss of electronic performance

Product Added to Cart
Amphenol Sine/Tuchel
2 Pin Receptacle; screw PANEL MOUNT; w GASKET; END CAP; BLACK
Allied Stock #: 70769242
Mfr's Part #: ATP04-2P-PM07GEC
$5.270 Each
Quantity added: