Amphenol Sine/Tuchel AT04-3P-BM03

Image may be a representation.
See specs for product details.
AT RECEPTACLE; 3 PIN (NICKEL) PCB; BOARD MOUNT; NO POTTING; BLK
Manufacturer #: AT04-3P-BM03
Allied Stock #: 70819977

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.67 (Each)
1 $1.67
10 $1.57
25 $1.47
100 $1.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Contact Size : 16
Contact Type : Socket
Current Rating : 13 A
IP Rating : IP67
Material, Housing : Thermoplastic
Number of Contacts : 3
Number of Positions : 2-Way
Primary Type : Rectangular
Series : AT Board Lock Series
Temperature Range : -55°C to +125°C
Type : Receptacle
Wire Size : 14-20 AWG

Overview

The Amphenol Board|Lock™ series combines flangeless wire-to-board versatility with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system. Perfect for power or data signal applications, Board|Lock™ features a unique design which is compact, low-profile, lightweight and delivers proven durability in off-road and harsh environments. The snap-in board features allow for rapid placement and the enclosed latch-receiver design benefits potting and over-mold applications. When combined with the economical A Series™ positive polarization & available coding options, mis-mating occurrences are dramatically reduced.

Our engineering teams can provide unique mixed-power & signal arrangements, 90° or straight PCB pins, or custom flange mount designs to reduce overall connector size and save space. We are committed to work with you to ensure a design that meets your needs.

Product Added to Cart
Amphenol Sine/Tuchel
AT RECEPTACLE; 3 PIN (NICKEL) PCB; BOARD MOUNT; NO POTTING; BLK
Allied Stock #: 70819977
Mfr's Part #: AT04-3P-BM03
$1.670 Each
Quantity added: