Amphenol Sine Systems AT04-2P-MM01
2-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap
Mfr. Part #: AT04-2P-MM01 / RS Stock #: 70901457
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$1.07
5000
$0.99
10000
$0.85
20000
$0.75
50000
$0.64
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Heavy Equipment, Agriculture, Construction, Transportation, Off Road Recreation, Mining, Industrial, Railway,Automotive, Diagnostics, Marine, Water resistance, Harsh Environments
Color
Gray
Contact Size
16 AWG
Contact Type
Pin
Current Rating
13 A
Dielectric Voltage
1500V minimum in
Family Name
A Family of Series
Gender
Male
Housing Material
Thermoplastic
Insulation Resistance
1,000 MOhms
IP Rating
IP67
Mating Cycle
>100
Minimum Operating Temperature
-55 °C
Number of Contacts
2
Number of Positions
2
Primary Type
Rectangular
Product Type
Receptacle, Reduced Diameter Seal
Seal Material
Silicone Elastomer
Shape
Rectangular
Temperature Range
-55 to 125 C
Type
Receptacle
Wire Size
14-20 AWG
Overview
AT Series™ connectors are a high-performance, cost-effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities.
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
AT Series™ connectors are compatible with other existing standard products industry-wide.
Product Type: Receptacle
Number of Positions: 6-Way
Contact Size: 16
AWG: 14-20
AMP: 13A
Contact Type: Pin
Color: Grey
End Cap/Rear Seal Dimensions: .088" - .145"
The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
AT Series™ connectors are compatible with other existing standard products industry-wide.
Product Type: Receptacle