Amphenol Sine/Tuchel AT04-12PD-PM14

Image may be a representation.
See specs for product details.
AT RECEPTACLE; 12 PIN; PANEL MOUNT; SELF-THREADING; RD01 SEAL; CAP; KEYED D; BROWN
Manufacturer #: AT04-12PD-PM14
Allied Stock #: 70769234

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 53
Pricing (USD) & Availability
Standard Pricing
$3.72 (Each)
1 $3.72
10 $3.50
25 $3.27
100 $3.01
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Contact Size : 16
Contact Type : Socket
Current Rating : 13 A
IP Rating : IP67
Material, Housing : Thermoplastic
Number of Contacts : 12
Number of Positions : 12-Way C Position Key
Primary Type : Rectangular
Series : AT Panel Mate Series
Temperature Range : -55°C to +125°C
Termination : Self-Threading
Type : Receptacle
Wire Size : 14-20 AWG

Overview

The Amphenol Panel|Mate™ series combines flange mounting options with the proven reliability of the AT/ATP Series™ environmentally-sealed thermoplastic connection system. Engineered with a one-piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.


Features
Wire Range - Size 12 contacts will accept wire ranges of 12-14AWG; Size 16 contacts will accept 14-20AWG.
Temperature - Operating temperature range: -55°C to +125°C at rated current
Housing/Latch - Thermoplastic/Integrated latch for mating
Dielectric Value - Meets or exceeds 1500 volts minimum
Drop Test - Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times
Shock - No latch disengagement or discontinuity shall be the result when subjected to 50 g’s in each of three axis (X, Y & Z)
Connector Terminal Retention - When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
Insulation Resistance - 1000 megohms minimum at 25°C
Water Immersion - A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water
of 1 meter without loss of electronic performance

Product Added to Cart
Amphenol Sine/Tuchel
AT RECEPTACLE; 12 PIN; PANEL MOUNT; SELF-THREADING; RD01 SEAL; CAP; KEYED D; BROWN
Allied Stock #: 70769234
Mfr's Part #: AT04-12PD-PM14
$3.720 Each
Quantity added: