Amphenol Sine/Tuchel AM-N05S-M9

Image may be a representation.
See specs for product details.
M12 Single ended Cable Assembly; 5 Positions; NMEA 2000 Plug; Female Socket; 9m
Manufacturer #: AM-N05S-M9
Allied Stock #: 70800095

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.48 (Each)
5 $59.48
50 $55.91
125 $52.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Cable, Length : 9 m
Color : Yellow
Contact Size : 16
Contact Type : Socket
Current Rating : 13 A
IP Rating : IP67
Material, Contact : Copper Alloy, Nickel Plated
Material, Housing : Thermoplastic
Mating Cycle : >100 Cycles
Number of Positions : 2-Way
Series : HydroNet Series
Supply Voltage : 300 V
Temperature Range : -55°C to +125°C
Type : Single Ended
Wire Size : 14-20 AWG

Overview

HydroNet Series

  • Provides OEM’s flexibility and increased reliability when connecting multiple devices to NMEA 2000 network
  • Two 4 pin AT/DT interfaces easily adapts devices to field proven, sealed, and serviceable electrical connections
  • Powers the NMEA network in a rugged, compact, and environmentally sealed package
  • Factory assembled for true Plug and Play capability
  • Reduces the need to modify or assemble NMEA connections onto cables
  • Allows for customized and built-to-length electrical harnesses eliminating costly coils of unused cable

  • Product Added to Cart
    Amphenol Sine/Tuchel
    M12 Single ended Cable Assembly; 5 Positions; NMEA 2000 Plug; Female Socket; 9m
    Allied Stock #: 70800095
    Mfr's Part #: AM-N05S-M9
    $59.480 Each
    Quantity added: