Amphenol Sine Systems AHDPBS-0406-002
Size 24 Backshell Wta 2 Pc. Cable Diameter Range: .57-.71 (14.5Mm - 18.0Mm)
Mfr. Part #: AHDPBS-0406-002 / RS Stock #: 70989576
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.00
10
$4.60
25
$4.17
50
$3.85
100
$3.60
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Contact Size
20 AWG
Contact Type
Pin
Current Rating
7.5 A
Housing Material
Thermoplastic
IP Rating
IP67
Number of Positions
8-Way
Product Type
Backshell
Shell Size
24 _EMPTY
Temperature Range
-55 to 125 C
Type
Backshell
Wire Size
20-22 AWG
Overview
Environmentally-Sealed, Multi-Pin, Heavy-Duty,
Plastic or Metal Circular Connectors
Amphenol Sine Systems’ DuraMate™ Family of environmentally-sealed, multi-pin, heavy duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provide an
economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. Our ISOBUS
91 Series products specifically meet ISO 11783 standards (for control and communications between tractors, implements and software) for agricultural applications.
Currently available in the following Series:
DuraMate™ AHDP (Pgs 3-7): Shell Size 18 with 8 insert arrangements 2, 6, 8, 14(x3), 20 and 21
Shell Size 24 with 14 insert arrangements 7(x2), 9, 14, 16, 18, 19, 21, 23, 27, 29, 31, 35 and 47
DuraMate™ AHDP ISOBUS 91 (Pgs 8-13): Shell Size 24, 9 Position
DuraMate™ AHDM (Pgs 14-17): Shell Size 18 with 6 insert arrangements 2, 6, 8, 14, 20 and 21
Shell Size 24 with 14 insert arrangements 7(x2), 9, 14, 16, 18, 19, 21, 23, 27, 29, 31, 35 and 47
DuraMate™ AHDM/AHDBM ISOBUS 91 (Pgs 18-23): Shell Size 24, 9 Position
Key Features
• 3 key-way bayonet design ensures proper mating of connectors
• High density signal and mixed power insert configurations
• Operating temperature range: -55°C to +125°C
• High current configurations incorporating revolutionary RADSOK® contacts
• High strength impact resistant & lightweight thermoplastic or zinc-alloy metal housings
• Low insertion force stamped terminals offer improved manufacturing efficiencies
• Environmentally-sealed and engineered rapid and secure mating system achieves IP68/IP69K protection (in mated condition) from ingress of dust, water, mud and other
contaminants and is vibration resistent
• Sealing features consisting of durable high temperature silicone provide barrier from lubricating oils, hydraulic fluids and fossil fuels
• Wire entry sealing available in three separate ranges for discrete wire applications
• Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
• Smooth Ring Adapters (SRA) are designed for use without backshells for a smaller footprint
• Small Thread Adapters (STA) provide an enhanced “step down” threading for use with screw-on or clamshell backshells
• Wide Thread Adapters (WTA) provide an enhanced threading for use with our wide variety of screw-on or clamshell backshells
• Backshell Ring Adapters (BRA) allow for use with other compatible industry-standard snap-on backshells
• Utilizes A Series™ standard contact system (Stamped & Formed or Machined)