Amphenol Sine/Tuchel AHD16-9-1939S

Image may be a representation.
See specs for product details.
9-Position Plug; Female; Threaded Rear; J1939. Compatible to HD16-9-1939S
Mfr. Part#: AHD16-9-1939S
Allied Stock#: 70060099

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.83 (Each)
1 $8.83
2 $8.48
10 $7.95
50 $7.42
100 $6.63
Availability

73 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP67
Primary Type : Sealed
Series : AHD Series
Type : IP67

Overview

AHD Series™ connectors were developed in response to the overwhelming need for an economic alternative to today’s existing diagnostic product options. Designed specifically as a cost-conscious, reliable alternative, intermateable to industry standard 6 and 9 pin connectors, the AHD Series™ is ideal for any situation where either controlled and/or uncontrolled environmental conditions exist.

AHD Series™ Connectors offer both a smooth, non-sealing option for controlled applications, as well as an environmentally-sealed, threaded option for more demanding applications.

AHD Series™ connectors are completely compatible with all other existing standard products industry-wide.

  • Product Type: Plug
  • Number of Positions: 9-Way
  • Contact Size: 16
  • AWG: 14-20
  • AMP: 13A
  • Contact Type: Socket
  • Color: Black

  • Product Added to Cart
    Amphenol Sine/Tuchel
    9-Position Plug; Female; Threaded Rear; J1939. Compatible to HD16-9-1939S
    Allied Stock #: 70060099
    Mfr's Part #: AHD16-9-1939S
    $8.830 Each
    Quantity added: