Amphenol Sine/Tuchel 044 104 10001 02

Image may be a representation.
See specs for product details.
connector; plastic circ; str recept housing; for 1 crimp pin cont; sealed; ip65/ip67
Manufacturer #: 044 104 10001 02
Allied Stock #: 70013254

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
500 $3.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Primary Type : Sealed
Series : 44 Series
Type : IP65 ; IP67

Overview


044 Series high-performance environmentally sealed connectors feature a resilient, one-piece design incorporating crimp contacts, in six insert configurations. The contacts fit 14, 16 and 18 AWG wire with the Outside Diameter 0.080" to 0.130" (2.03 to 3.30 mm). Primary and secondary mating seals and discrete wire seals resist liquids. Ideal for auto/truck, marine, industrial, traffic control, security and mining ventilation systems. 250 VAC RMS at 8 A continuous. Temperature Range: -40° to +125°C. Order contacts and tooling separately. Mustuse insertion tool for contacts.

Product Added to Cart
Amphenol Sine/Tuchel
connector; plastic circ; str recept housing; for 1 crimp pin cont; sealed; ip65/ip67
Allied Stock #: 70013254
Mfr's Part #: 044 104 10001 02
$3.810 Each
Quantity added: