Amphenol RF APH-BNCJ-HDBNCP

Image may be a representation.
See specs for product details.
Straight 75Ohms RF Adapter BNC Socket to HD BNC Plug 3GHz
Mfr. Part#: APH-BNCJ-HDBNCP
Allied Stock#: 70142556
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.090 (Each)
1 $34.090
25 $31.750 (Save 7%)
50 $29.140 (Save 15%)
100 $27.090 (Save 21%)
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold
Diameter, Overall : 12 mm
Finish, Housing : Nickel
Impedance : 75 Ohms Ohms
Length : 1.154" (29.32mm)
Material, Contact : Beryllium Copper
Material, Dielectric : PTFE
Material, Housing : Brass
Nominal Impedance : 75 Ω
Primary Type : BNC - HD BNC
Temperature, Operating : –65 to +165 °C
Type : Jack - Plug

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast (75 ?)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero

  • Product Added to Cart
    Amphenol RF
    Straight 75Ohms RF Adapter BNC Socket to HD BNC Plug 3GHz
    Allied Stock #: 70142556
    Mfr's Part #: APH-BNCJ-HDBNCP
    $34.090 Each
    Quantity added: