Amphenol RF A-1PA-132-180B2

Image may be a representation.
See specs for product details.
Cable Assy; Micro Coaxial RA Plug x2; 180mm Cable; Black; Gold Contacts; PBT Ins
Mfr. Part#: A-1PA-132-180B2
Allied Stock#: 70142379

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.010 (Each)
100 $4.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Cable end 1, Connector Angle : Right-Angle
Cable end 1, Connector Type : AMC Plug
Cable end 2, Connector Angle : Right-Angle
Cable end 2, Connector Type : AMC Plug
Cable Type : Micro Coaxial
Cable, Length : 0.6' (0.18m)
Color, Jacket : Black
Contact Plating : Gold
Material, Conductor : Copper
Material, Insulation : PBT
Material, Jacket : Fluorinated Ethylene Propylene (FEP)
Series : AMC Series
Size, Conductor : 32 AWG
Temperature, Rating : –40 to 90 °C
Type : Coaxial/RF

Overview

Amphenol manufactures a family of Amphenol Micro Coaxial (AMC) connectors for us in applications with 50 Ohm impedance requirements. AMC connectors are low profile (2.5mm off the board) and offer an extremely small board footprint (3×3mm). This series is 100% compatible with the U.FL interface.

Specifications:

  • Impedance: 50 Ohms
  • Frequency Range: 0-6 GHz
  • VSWR: 1.3 Max. DC to 3 GHz; 1.4 Max. 3-6 GHz
  • Insulation Resistance: 500 Megohms (Min.)
  • Mating: Female Contact Holding Force 0.15 N (Min.) Measured with a 0.475 Dia. Pin Gauge
  • Temperature Range: –40°C to 90°C

  • Product Added to Cart
    Amphenol RF
    Cable Assy; Micro Coaxial RA Plug x2; 180mm Cable; Black; Gold Contacts; PBT Ins
    Allied Stock #: 70142379
    Mfr's Part #: A-1PA-132-180B2
    $4.010 Each
    Quantity added: