Amphenol RF 919-103P-51AX

Image may be a representation.
See specs for product details.
Connector; RF: MCX; Rt. Angle; Cable Plug; 50 Ohm; .141 SRC; Solder; Gold/Gold
Mfr. Part#: 919-103P-51AX
Allied Stock#: 70142307

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.500 (Each)
100 $9.500
Availability

0 can ship immediately.

348 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Right Angle
Cable Type : RG402 (0.141" Semi Rigid)
Color, Housing : Gold
Contact Plating : Gold
Frequency : 6GHz
Impedance : 50 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : MCX
Termination : Solder
Type : Cable Plug

Overview

The MCX (Micro Coaxial) series is a 50 Ohm series with broadband capability ranging from DC to 6 GHz. This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is 0.140 inches, which is 30% smaller than the SMB.

Product Added to Cart
Amphenol RF
Connector; RF: MCX; Rt. Angle; Cable Plug; 50 Ohm; .141 SRC; Solder; Gold/Gold
Allied Stock #: 70142307
Mfr's Part #: 919-103P-51AX
$9.500 Each
Quantity added: