Amphenol RF 903-577P-51S1

Image may be a representation.
See specs for product details.
Connector; RF; SMB; Straight; Cable Plug; 50 Ohm; RG-174; 188A
Manufacturer #: 903-577P-51S1
Allied Stock #: 70141874

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.11 (Each)
25 $15.11
Availability

0 can ship immediately.

1612 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Cable Type : RG316
Color, Housing : Gold
Frequency : 10GHz
Impedance : 50 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : SMB
Series : SMB Series
Termination : Solder
Type : Cable Plug

Overview

The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with low reflection DC to 4 GHz and utilize die cast components on non-critical areas to provide a low-cost solution.
Features and Benefits:

  • Selective Plating Provides Corrosion Resistance Finish As Well As Good Solder-Ability Characteristics
  • Various Plating Options in Nickel, Gold, and Tin lead
  • SMB PCB Slide-On Plug and Jack Allows Board-to-Board Mounting with a Low Insertion Force Making this is ideal for Mating a High Number of Connectors on a Pair of PCB?s

  • Product Added to Cart
    Amphenol RF
    Connector; RF; SMB; Straight; Cable Plug; 50 Ohm; RG-174; 188A
    Allied Stock #: 70141874
    Mfr's Part #: 903-577P-51S1
    $15.110 Each
    Quantity added: