Amphenol RF 901-9610-12SF

Image may be a representation.
See specs for product details.
Connector; RF; SMA; Straight; Cable Jack; 50 Ohm; M17/152; RG-316DS; RG-188
Manufacturer #: 901-9610-12SF
Allied Stock #: 70142168

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.89 (Each)
100 $17.89
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Cable Type : RG316 Double Braid
Color, Housing : Silver
Frequency : 12.4GHz
Impedance : 50 Ohm
Mounting Type : Panel Mount
Packaging : Bulk
Primary Type : SMA
Series : SMA Series
Special Features : Heat Shrink Tubing
Termination : Solder
Type : Cable Jack

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast (75 Ω)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero

  • Product Added to Cart
    Amphenol RF
    Connector; RF; SMA; Straight; Cable Jack; 50 Ohm; M17/152; RG-316DS; RG-188
    Allied Stock #: 70142168
    Mfr's Part #: 901-9610-12SF
    $17.890 Each
    Quantity added: