Amphenol RF 901-256-11

Image may be a representation.
See specs for product details.
Conn; RF; M39012/59-4007 SMA Str Clamp Jack/RG-174; 188; 316 Bulkhead 50 Ohm
Manufacturer #: 901-256-11
Allied Stock #: 70142020

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Cable Type : RG 174
Impedance : 50 Ohm
Primary Type : SMA
Termination : Solder

Overview

Using a threaded interface, SMA 50 Ohms connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and 1⁄4-36 threaded coupling, which offers high performance in a compact design.
Features and Benefits:

  • Light Weight, Compact and Vibration Proof Design
  • Low Cost Commercial Grade (Brass SMA) Available in Nickel or Gold Plating
  • Terminates to All Standard Flexible Coaxial Cables, Low-Loss (LMR) Type Cables and Industry Standard Semi-Rigid and Conformable Cables

  • Product Added to Cart
    Amphenol RF
    Conn; RF; M39012/59-4007 SMA Str Clamp Jack/RG-174; 188; 316 Bulkhead 50 Ohm
    Allied Stock #: 70142020
    Mfr's Part #: 901-256-11
    $107.930 Each
    Quantity added: