Amphenol RF 901-155-16

Image may be a representation.
See specs for product details.
Connector; RF; SMA; Straight; Cable Plug; 50 Ohm; RG-174; 188A; Crimp; Gold/Gold
Mfr. Part#: 901-155-16
Allied Stock#: 70142057

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Cable Type : RG174 ; RG316
Color, Housing : Gold
Frequency : 12.4GHz
Impedance : 50 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : SMA
Series : SMA Series
Special Features : Heat Shrink Tubing
Termination : Crimp
Type : Cable Plug

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast (75 Ω)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero

  • Product Added to Cart
    Amphenol RF
    Connector; RF; SMA; Straight; Cable Plug; 50 Ohm; RG-174; 188A; Crimp; Gold/Gold
    Allied Stock #: 70142057
    Mfr's Part #: 901-155-16
    $70.420 Each
    Quantity added: