Location: 
All Products

Amphenol RF 901-10003

Amphenol RF - 901-10003 - connector, rf coaxial, sma pcb edge mountjack recept, for 0.062 pc board, gold View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, sma pcb edge mountjack recept, for 0.062 pc board, gold
Mfr. Part#:
901-10003

Allied Stock#: 70142707

 RoHS Compliant Part

View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
Please contact local sales office for product availability.
Availability

0 can ship immediately.

405 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Color, Housing: Gold
Contact Plating: Gold
Finish, Housing: Gold
Frequency: 18GHz
Impedance: 50 Ohm
Length: 0.375" <3/8> (9.525mm)
Material, Contact: Beryllium Copper
Material, Dielectric: TFE Fluorocarbon
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: Board Edge, End Launch
Packaging: Bulk
Primary Type: SMA
Termination: Solder
Type: PCB Jack

Overview

Excellent electrical performance from DC to 18 GHz. Contacts are gold-plated. The body is stainless steel and plating is either gold or passivated. TFE insulations. 0.250-36 threaded coupling. 50 Ohm impedance.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.